L-53SYC
vs
L-53SRSGW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT CORP
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
SUPER BRIGHT YELLOW
SUPER BRIGHT RED/SUPER BRIGHT GREEN
Color@Wavelength
Yellow
Configuration
SINGLE
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e3
Lens Type
WATER CLEAR
DIFFUSED WHITE
Luminous Intensity-Min
30 cd
Luminous Intensity-Nom
1300.0 mcd
200.0/60.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
DUAL COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
TR
BULK
Peak Wavelength
590 nm
660/565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin (Sn)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
30 deg
50 deg
Base Number Matches
4
2
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
Compare L-53SYC with alternatives
Compare L-53SRSGW with alternatives