Part Details for L-169XYT by Kingbright
Overview of L-169XYT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L-169XYT
L-169XYT CAD Models
L-169XYT Part Data Attributes
|
L-169XYT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-169XYT
Kingbright
Single Color LED, Yellow, Transparent, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for L-169XYT
This table gives cross-reference parts and alternative options found for L-169XYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-169XYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-173GD | Single Color LED, Green, Diffused, 5mm, | Kingbright | L-169XYT vs L-173GD |
L169XYT | Single Color LED, Yellow, Transparent, 3mm, | Kingbright | L-169XYT vs L169XYT |
L-169XYD | Single Color LED, Yellow, Diffused, 3mm, | Kingbright | L-169XYT vs L-169XYD |
L173ED | SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5 mm | Kingbright | L-169XYT vs L173ED |