Part Details for L-173ED by Kingbright
Overview of L-173ED by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-173ED
L-173ED CAD Models
L-173ED Part Data Attributes
|
L-173ED
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-173ED
Kingbright
Single Color LED, High Efficiency Red Orange, Diffused Orange, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-173ED
This table gives cross-reference parts and alternative options found for L-173ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-173ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-173GD | Single Color LED, Green, Diffused, 5mm, | Kingbright | L-173ED vs L-173GD |
L169XYT | Single Color LED, Yellow, Transparent, 3mm, | Kingbright | L-173ED vs L169XYT |
L-169XYD | Single Color LED, Yellow, Diffused, 3mm, | Kingbright | L-173ED vs L-169XYD |
L-169XYT | Single Color LED, Yellow, Transparent, 3mm | Kingbright | L-173ED vs L-169XYT |
L173ED | SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5 mm | Kingbright | L-173ED vs L173ED |