Part Details for KWDCTAAF by The Cherry Corporation
Overview of KWDCTAAF by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KWDCTAAF
KWDCTAAF CAD Models
KWDCTAAF Part Data Attributes
|
KWDCTAAF
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
KWDCTAAF
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.56 mm | |
Actuator Type | STRAIGHT TYPE | |
Body Breadth | 10.31 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.96 mm | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.23 N | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5.85 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for KWDCTAAF
This table gives cross-reference parts and alternative options found for KWDCTAAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWDCTAAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KWDEWBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDEWBBF |
KWDCVAAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDCVAAF |
KWDETABF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDETABF |
KWDAWAAF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDAWAAF |
KWDEPBBF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Solder Terminal, Straight Type Actuator, Through Hole-straight | The Cherry Corporation | KWDCTAAF vs KWDEPBBF |
KWDCQBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDCQBBF |
KWDESBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDESBBF |
KWDAVBAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDAVBAF |
KWDBPBAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, 3 PCB Hole Cnt, Solder Terminal, Straight Type Actuator, Through Hole-straight | The Cherry Corporation | KWDCTAAF vs KWDBPBAF |
KWDCRBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWDCTAAF vs KWDCRBBF |