Part Details for KV1923A-150A by Microchip Technology Inc
Overview of KV1923A-150A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for KV1923A-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$0 | Buy Now |
Part Details for KV1923A-150A
KV1923A-150A CAD Models
KV1923A-150A Part Data Attributes
|
KV1923A-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1923A-150A
Microchip Technology Inc
Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20.93% | |
Diode Capacitance-Nom | 10.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 600 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for KV1923A-150A
This table gives cross-reference parts and alternative options found for KV1923A-150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1923A-150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1923A-150C | Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1923A-150A vs KV1923A-150C |
KV1923A-150E | Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1923A-150A vs KV1923A-150E |
KV1923A-150X | Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1923A-150A vs KV1923A-150X |