Part Details for KV1923A-150C by Microchip Technology Inc
Overview of KV1923A-150C by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck | |
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LTC1150CS8#TRPBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int |
Price & Stock for KV1923A-150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV1923A-150C
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
187 Alternates Available |
|
$15.3200 / $18.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 187 Factory Stock |
|
$0 | Buy Now |
|
NAC | VARACTOR RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KV1923A-150C
KV1923A-150C CAD Models
KV1923A-150C Part Data Attributes
|
KV1923A-150C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1923A-150C
Microchip Technology Inc
Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20.93% | |
Diode Capacitance-Nom | 10.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 600 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for KV1923A-150C
This table gives cross-reference parts and alternative options found for KV1923A-150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1923A-150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1923A-150E | Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1923A-150C vs KV1923A-150E |
KV1923A-150X | Variable Capacitance Diode, C Band, 10.75pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1923A-150C vs KV1923A-150X |