Part Details for KUHP-5AT1-120 by TE Connectivity
Overview of KUHP-5AT1-120 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUHP-5AT1-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0214
|
Newark | Kuhp-5At1-120=Ku |Potter&brumfield Te Connectivity KUHP-5AT1-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 767 |
|
$34.0700 / $38.2100 | Buy Now |
DISTI #
18M9142
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:30A, Product Range:Kuhp Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Resistance:1.7Kohmrohs Compliant: Yes |Potter&brumfield Te Connectivity KUHP-5AT1-120 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 | Buy Now |
DISTI #
PB1459-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 120V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
29 In Stock |
|
$29.3950 / $36.7400 | Buy Now |
DISTI #
8-1393114-1
|
Avnet Americas | Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Flange Mount - Bulk (Alt: 8-1393114-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9720 / $36.0680 | Buy Now |
DISTI #
655-KUHP-5AT1-120
|
Mouser Electronics | Industrial Relays SP 30A TP FLNG 120AC RoHS: Compliant | 0 |
|
$35.9100 | Order Now |
|
Onlinecomponents.com | Power Relay 120VAC 30A SPDT(38.1x35.4x62.5)mm Flange RoHS: Compliant |
772 In Stock |
|
$28.5300 / $37.8800 | Buy Now |
|
Quest Components | 9 |
|
$33.6437 / $35.4144 | Buy Now | |
DISTI #
8-1393114-1
|
TTI | General Purpose Relays KUHP-5AT1-120 Min Qty: 300 Package Multiple: 25 Container: Each | Americas - 0 |
|
$31.4000 / $32.0300 | Buy Now |
DISTI #
8-1393114-1
|
Avnet Americas | Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Flange Mount - Bulk (Alt: 8-1393114-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9720 / $36.0680 | Buy Now |
DISTI #
TE Connectivity KUHP-5AT1-120
|
PEI Genesis | Power/Signal Relay 1 Form C | 771 |
|
Buy Now |
Part Details for KUHP-5AT1-120
KUHP-5AT1-120 CAD Models
KUHP-5AT1-120 Part Data Attributes:
|
KUHP-5AT1-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUHP-5AT1-120
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 2700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.4 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3750 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 92 g |
Alternate Parts for KUHP-5AT1-120
This table gives cross-reference parts and alternative options found for KUHP-5AT1-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUHP-5AT1-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393114-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUHP-5AT1-120 vs 8-1393114-1 |
8-1393114-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUHP-5AT1-120 vs 8-1393114-3 |
8-1393114-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUHP-5AT1-120 vs 8-1393114-4 |