8-1393114-4
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of 8-1393114-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8-1393114-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC8422
Newark General Purpose Relays Sp 30A Brkt Mt 120Ac |Amp Te Connectivity 8-1393114-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $43.2800
$43.2800 Buy Now
DISTI # 8-1393114-4
Avnet Americas Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Bracket Mount - Bulk (Alt: 8-1393114-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 6 Days Container: Bulk 0
  • 150 $38.3826
  • 300 $37.3014
  • 600 $36.2202
  • 900 $35.1390
  • 1,200 $34.0578
  • 1,500 $32.9766
  • 15,000 $31.8954
$31.8954 / $38.3826 Buy Now
Future Electronics KUHP Series 30 A SPDT 120 VAC Bracket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Tray 0
Tray
  • 25 $33.6200
$33.6200 Buy Now
DISTI # AMP8-1393114-4
Heilind Electronics KUHP-5A51-120 Americas - 0 in Stock
  • 1 $44.9115
  • 10 $43.5708
  • 25 $41.7034
$41.7034 / $44.9115 Buy Now
Onlinecomponents.com KUHP-5A51-120=KU- RoHS: Compliant 972 In Stock
  • 1 $44.1800
  • 5 $35.0100
  • 10 $34.6400
  • 25 $34.2900
  • 50 $33.9500
  • 100 $33.6100
  • 250 $33.2700
$33.2700 / $44.1800 Buy Now
DISTI # 8-1393114-4
TTI General Purpose Relays KUHP-5A51-120 Min Qty: 150 Package Multiple: 1 Container: Bulk Americas - 0
  • 150 $35.3300
$35.3300 Buy Now
DISTI # AMP8-1393114-4
Interstate Connecting Components KUHP-5A51-120 0
  • 1 $44.9115
  • 10 $43.5708
  • 25 $41.7034
$41.7034 / $44.9115 Buy Now
Powell Electronics KUH, KUHP Min Qty: 1 20
  • 1 $132.5000
  • 150 $92.7500
  • 5,000 $82.0400
$82.0400 / $132.5000 Buy Now
Master Electronics KUHP-5A51-120=KU- RoHS: Compliant 972 In Stock
  • 1 $44.1800
  • 5 $35.0100
  • 10 $34.6400
  • 25 $34.2900
  • 50 $33.9500
  • 100 $33.6100
  • 250 $33.2700
$33.2700 / $44.1800 Buy Now

CAD Models for 8-1393114-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-1393114-4 by TE Connectivity

8-1393114-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 102 V
Body Breadth
38.9 mm
Body Height
35.7 mm
Body Length or Diameter
50 mm
Coil Current(AC)-Max
0.023 A
Coil Power
2700 mW
Coil Resistance
1700 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
30A@240VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
3750 Vrms
Dielectric Strength Between Open Contacts
1200 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
20 ms
Operating Temperature-Max
45 °C
Operating Temperature-Min
Physical Dimension
38.9mm x 35.7mm x 48.4mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
20 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
92 g
Want to compare parts?
  1. 8-1393114-4
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 8-1393114-4

This table gives cross-reference parts and alternative options found for 8-1393114-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393114-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8-1393114-3 Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount TE Connectivity 8-1393114-4 vs 8-1393114-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1393114-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1393114-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1393114-4 would you like to use for your alert(s)?
  • Please alert me when 8-1393114-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1393114-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1393114-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1393114-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1393114-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1393114-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: