There are no models available for this part yet.
Overview of KTR18EZPF7504 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTR18EZPF7504 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC6020
|
Newark | Res, 7M5, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:7.5Mohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF7504 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4040 |
|
$0.0410 / $0.1160 | Buy Now | |
DISTI #
RHM7.50MAICT-ND
|
DigiKey | RES SMD 7.5M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4767 In Stock |
|
$0.0239 / $0.2300 | Buy Now | |
DISTI #
KTR18EZPF7504
|
Avnet Americas | Res High Voltage Thick Film 1206 7.5M Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF7504) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now | |
DISTI #
755-KTR18EZPF7504
|
Mouser Electronics | Thick Film Resistors - SMD 1206 7.5Mohm 1% High VoltageAEC-Q200 RoHS: Compliant | 3228 |
|
$0.0230 / $0.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now | ||
Quest Components | 3560 |
|
$0.0420 / $0.1400 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4450 |
|
$0.0140 / $0.0680 | Buy Now |
CAD Models for KTR18EZPF7504 by ROHM Semiconductor
Part Data Attributes for KTR18EZPF7504 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for KTR18EZPF7504
This table gives cross-reference parts and alternative options found for KTR18EZPF7504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF7504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V7504FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF7504 vs WK12V7504FTLJ |
RVAC32K755FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF7504 vs RVAC32K755FTP |
RCV12067M50FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 7500000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | KTR18EZPF7504 vs RCV12067M50FKEA |
RVAC32K755FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF7504 vs RVAC32K755FB |
HV73V2BRTTED7504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | KTR18EZPF7504 vs HV73V2BRTTED7504F |
HV73V2BRTTDD7504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | KTR18EZPF7504 vs HV73V2BRTTDD7504F |
HV06W4F7504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPF7504 vs HV06W4F7504T5E |
RVAC32K7504FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF7504 vs RVAC32K7504FB |
LHVC1206-7M5FT5 | RESISTOR, 0.25W, 1%, 200ppm, 7500000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | KTR18EZPF7504 vs LHVC1206-7M5FT5 |