Part Details for RVAC32K755FTP by Kamaya Inc
Overview of RVAC32K755FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVAC32K755FTP
RVAC32K755FTP CAD Models
RVAC32K755FTP Part Data Attributes
|
RVAC32K755FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVAC32K755FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVAC32K755FTP
This table gives cross-reference parts and alternative options found for RVAC32K755FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K755FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BRTTED7504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RVAC32K755FTP vs HV73V2BRTTED7504F |
RCV12067M50FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RVAC32K755FTP vs RCV12067M50FKEA |
KTR18EZPF7504 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RVAC32K755FTP vs KTR18EZPF7504 |
RCV12067M50FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 7500000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RVAC32K755FTP vs RCV12067M50FKEA |
RVAC32K755FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVAC32K755FTP vs RVAC32K755FB |
HV73V2BRTTDD7504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RVAC32K755FTP vs HV73V2BRTTDD7504F |
WK12V7504FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RVAC32K755FTP vs WK12V7504FTLJ |
HV06W4F7504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RVAC32K755FTP vs HV06W4F7504T5E |