Part Details for KTA1298 by KEC
Overview of KTA1298 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTA1298
KTA1298 CAD Models
KTA1298 Part Data Attributes:
|
KTA1298
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA1298
KEC
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KTA1298
This table gives cross-reference parts and alternative options found for KTA1298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA1271-O-C | Small Signal Bipolar Transistor | Secos Corporation | KTA1298 vs KTA1271-O-C |
KTA1298O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA1298 vs KTA1298O |
KTA1271-O | Small Signal Bipolar Transistor | Secos Corporation | KTA1298 vs KTA1271-O |
KTA1298 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA1298 vs KTA1298 |
2SA1664O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA1298 vs 2SA1664O |
2SA1664O | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | KTA1298 vs 2SA1664O |