Part Details for KTA1298 by Galaxy Semi-Conductor Co Ltd
Overview of KTA1298 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTA1298
KTA1298 CAD Models
KTA1298 Part Data Attributes:
|
KTA1298
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KTA1298
Galaxy Semi-Conductor Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KTA1298
This table gives cross-reference parts and alternative options found for KTA1298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA1298 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 30V; IC (A): 0.8A; HFE Min: 100; HFE Max: 320; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.4V; IC (mA)1: 500mA; IB (mA): 20mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | KTA1298 vs KTA1298 |