-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 7PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3534
|
Newark | Ethernet Switch, 7 Port, 1Gbps, Tqfp-128, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Controller Ic Case Style:Tqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ9897RTXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$10.7500 / $13.3400 | Buy Now |
DISTI #
KSZ9897RTXC-ND
|
DigiKey | IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5996 In Stock |
|
$10.3375 / $12.8300 | Buy Now |
DISTI #
KSZ9897RTXC
|
Avnet Americas | Ethernet Switch 7 Port 10/100/1000Mbps 128-Pin TQFP EP Tray - Trays (Alt: KSZ9897RTXC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.7200 / $12.8300 | Buy Now |
DISTI #
579-KSZ9897RTXC
|
Mouser Electronics | Ethernet ICs 7-port GigE Managed Switch RoHS: Compliant | 1202 |
|
$10.3400 / $12.8300 | Buy Now |
DISTI #
KSZ9897RTXC
|
Microchip Technology Inc | 10/100/1000BASE-T 7-Port Switch, Projected EOL: 2044-01-18 RoHS: Compliant pbFree: Yes |
6734 Alternates Available |
|
$8.5300 / $12.8300 | Buy Now |
|
Future Electronics | KSZ9897R Series 3.465 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.5800 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray |
3330 In Stock 7920 Factory Stock |
|
$9.8100 / $10.2100 | Buy Now |
DISTI #
KSZ9897RTXC
|
Avnet Americas | Ethernet Switch 7 Port 10/100/1000Mbps 128-Pin TQFP EP Tray - Trays (Alt: KSZ9897RTXC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.7200 / $12.8300 | Buy Now |
DISTI #
KSZ9897RTXC
|
TME | IC: interface, Ethernet transceiver, 10/100/1000Base-T, TQFP128 Min Qty: 1 | 0 |
|
$10.2700 / $14.0400 | RFQ |
|
Ameya Holding Limited | KSZ9897R Series 3.465 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9897RTXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9897RTXC
Microchip Technology Inc
IC ETHERNET SWITCH 7PORT 128TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-01-17 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ9897RTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9897RTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MQXC-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895MQXC-TR |
KSZ8895ML | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895ML |
KSZ8895MQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895MQXCA |
BCM53101PKMLG | 5-PORT FE SWITCH | Broadcom Limited | KSZ9897RTXC vs BCM53101PKMLG |
KSZ8895FQXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895FQXI-TR |
LAN8741A-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897RTXC vs LAN8741A-EN-TR |
LAN88730AMR-C-V01 | Ethernet Transceiver | Microchip Technology Inc | KSZ9897RTXC vs LAN88730AMR-C-V01 |
LAN88730AM-C-V01 | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897RTXC vs LAN88730AM-C-V01 |
KSZ8895RQXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895RQXC |
KSZ8895FQXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897RTXC vs KSZ8895FQXITR |