Part Details for BCM53101PKMLG by Broadcom Limited
Overview of BCM53101PKMLG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM53101PKMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ |
Part Details for BCM53101PKMLG
BCM53101PKMLG CAD Models
BCM53101PKMLG Part Data Attributes
|
BCM53101PKMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53101PKMLG
Broadcom Limited
5-PORT FE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N132 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for BCM53101PKMLG
This table gives cross-reference parts and alternative options found for BCM53101PKMLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM53101PKMLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQR109-B0-EG-Y | Aquantia Co Ltd | Check for Price | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | BCM53101PKMLG vs AQR109-B0-EG-Y |
KSZ8895FQXCA | Microchip Technology Inc | $11.8379 | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | BCM53101PKMLG vs KSZ8895FQXCA |
VSC8486JB-11 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM53101PKMLG vs VSC8486JB-11 |
KSZ8895RQXCTR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | BCM53101PKMLG vs KSZ8895RQXCTR |
VSC8664XIC-03 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM53101PKMLG vs VSC8664XIC-03 |
KSZ8563RNXV-TR-VAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM53101PKMLG vs KSZ8563RNXV-TR-VAO |
KSZ8895MQXC | Microchip Technology Inc | $5.9409 | DATACOM, ETHERNET TRANSCEIVER | BCM53101PKMLG vs KSZ8895MQXC |
KSZ9893RNXC-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM53101PKMLG vs KSZ9893RNXC-TR |
LAN9355/ML | Microchip Technology Inc | $8.0000 | DATACOM, ETHERNET TRANSCEIVER | BCM53101PKMLG vs LAN9355/ML |
KSZ8895RQ | Micrel Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | BCM53101PKMLG vs KSZ8895RQ |