Part Details for KST5550 by Fairchild Semiconductor Corporation
Overview of KST5550 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST5550
KST5550 CAD Models
KST5550 Part Data Attributes
|
KST5550
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST5550
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5550
This table gives cross-reference parts and alternative options found for KST5550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST5550 vs KST5550 |
KST5550MTF | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | KST5550 vs KST5550MTF |
KST5550MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | KST5550 vs KST5550MTF |