Part Details for KST5550TR by Samsung Semiconductor
Overview of KST5550TR by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST5550TR
KST5550TR CAD Models
KST5550TR Part Data Attributes:
|
KST5550TR
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KST5550TR
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5550TR
This table gives cross-reference parts and alternative options found for KST5550TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5550TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | KST5550TR vs KST5550 |
10928950 | https://4donline.ihs.com/images/VipMasterIC/IC/SAMS/SAMSD00049/SAMSD00049-592.pdf | Obsolete | KST5550TR vs 10928950 |
KST5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon | KST5550TR vs | |
7.98 | 2260 | https://www.onsemi.com/pub/Collateral/KST5550-D.pdf | KST5550TR vs 7.98 |