Part Details for KST223GLFG by C&K
Overview of KST223GLFG by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST223GLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KST223GLFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5555 | Buy Now |
DISTI #
611-KST223GLFG
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.5550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.6940 | Buy Now |
DISTI #
000000000002430367
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$0.7333 | Buy Now |
Part Details for KST223GLFG
KST223GLFG CAD Models
KST223GLFG Part Data Attributes:
|
KST223GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KST223GLFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | ||
Actuator Length | 0.083 inch | |
Actuator Travel | 1.2954 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TAPE/REEL PKG. | |
Body Breadth | 6.1976 mm | |
Body Height | 2.8956 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Termination Type | SOLDER |
Alternate Parts for KST223GLFG
This table gives cross-reference parts and alternative options found for KST223GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST223GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST243GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KST223GLFG vs KST243GLFG |