-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7872
|
Newark | Transistor, bjt, npn,25V V(Br)Ceo, to-92 Rohs Compliant: Yes |Onsemi KSP10BU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | Buy Now |
DISTI #
KSP10BU-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9323 In Stock |
|
$0.0596 / $0.3900 | Buy Now |
DISTI #
KSP10BU
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin TO-92 Bulk - Bulk (Alt: KSP10BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
512-KSP10BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 7335 |
|
$0.0460 / $0.3500 | Buy Now |
DISTI #
V99:2348_06302069
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 | Americas - 19432 |
|
$0.0379 / $0.1890 | Buy Now |
DISTI #
V79:2366_28988812
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 88 |
|
$0.0361 / $0.3255 | Buy Now |
|
Future Electronics | KSP10 Series 25 V 350 mW Through Hole NPN Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0393 / $0.0459 | Buy Now |
DISTI #
77833914
|
Verical | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2222 | Americas - 19432 |
|
$0.0379 / $0.0556 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, Ultra High Frequency Band, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 75432 |
|
$0.0366 / $0.0430 | Buy Now |
DISTI #
KSP10BU
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin TO-92 Bulk - Bulk (Alt: KSP10BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0366 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP10BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP10BU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
This table gives cross-reference parts and alternative options found for KSP10BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP10BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1646Q | Tone Control Circuit, 2 Channel(s), Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 | Sony Semiconductor | KSP10BU vs CXA1646Q |