KSP10BU vs CXA1646Q feature comparison

KSP10BU onsemi

Buy Now Datasheet

CXA1646Q Sony Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI SONY CORP
Manufacturer Package Code 135AN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 S-PQFP-G48
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 3 48
Operating Temperature-Max 150 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style CYLINDRICAL FLATPACK
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM QUAD
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 650 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Package Description QFP, QFP48,.6SQ,32
Pin Count 48
HTS Code 8542.39.00.01
Channel Separation 90 dB
Consumer IC Type TONE CONTROL CIRCUIT
Harmonic Distortion 0.005%
Length 12 mm
Number of Bands 2
Number of Channels 2
Number of Functions 1
Operating Temperature-Min -40 °C
Package Code QFP
Package Equivalence Code QFP48,.6SQ,32
Seated Height-Max 2.55 mm
Supply Current-Max 21 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 6 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Pitch 0.8 mm
Width 12 mm

Compare CXA1646Q with alternatives