There are no models available for this part yet.
Overview of KSL0M311LFTR by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSL0M311LFTR by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ9240
|
Newark | Tactile Switches Switch Tact Spst 130Gf Vert Seal |C&k Components KSL0M311LFTR RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 | Buy Now | |
DISTI #
611-KSL0M311LFT
|
Mouser Electronics | Tactile Switches Switch Tact Spst 130Gf Vert Seal RoHS: Compliant | 426 |
|
$0.7520 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1 | 0 |
|
$0.9740 | Buy Now | ||
DISTI #
KSL0M311LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, 1.3N, 9.9mm Min Qty: 1 | 589 |
|
$0.9300 / $1.2800 | Buy Now | |
DISTI #
000000000005592807
|
Sager | Tactile Switches Switch Tact Spst 130Gf Vert Seal Min Qty: 2500 | 0 |
|
$0.6507 / $0.6778 | Buy Now |
CAD Models for KSL0M311LFTR by C&K
Part Data Attributes for KSL0M311LFTR by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Travel
|
0.5 mm
|
Actuator Type
|
LONG HARD PLASTIC TYPE
|
Body Breadth
|
7.3 mm
|
Body Length or Diameter
|
7.4 mm
|
Center Contact Material
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Power Rating R Load
|
1VA@32VDC
|
Contact (DC) Max Rating R Load
|
0.05A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.3 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
4
|
Packing Method
|
BOX; BULK
|
Sealing
|
IP60
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.165 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for KSL0M311LFTR
This table gives cross-reference parts and alternative options found for KSL0M311LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSL0M311LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSL0M311 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.3N, THROUGH HOLE-STRAIGHT | C&K | KSL0M311LFTR vs KSL0M311 |
KSL0V331LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSL0V331LFT |
KSL0V311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSL0V311LFT |
KSA0A331LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSA0A331LFT |
KSL0M311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSL0M311LFT |
KSA0A311LFTR | Keypad Switch | C&K | KSL0M311LFTR vs KSA0A311LFTR |
KSA0M311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSA0M311LFT |
KSL0M331LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSL0M331LFT |
KSA0M312LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSL0M311LFTR vs KSA0M312LFT |
KSA0A331LFTR | Keypad Switch | C&K | KSL0M311LFTR vs KSA0A331LFTR |
Related Parts for KSL0M311LFTR
-
KSL0M412LFTKeypad Switches
-
46557-4345Headers and Edge Type Connectors
-
T495C337K006ATE200Fixed Capacitors
-
STPS60150CTRectifier Diodes
-
MLZ2012M220WT000Fixed Inductors
-
282841-3Terminals and Terminal Blocks
-
JTXV1N6156ATransient Suppressors
-
KRBTQDLP61.3A-5B5C-CFVisible LEDs
-
LT1129ISTLinear Regulator ICs