Part Details for KSC421J70SH by C&K
Overview of KSC421J70SH by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for KSC421J70SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.12 N, SURFACE MOUNT-STRAIGHT | 96 |
|
$3.6815 / $5.9700 | Buy Now |
Part Details for KSC421J70SH
KSC421J70SH CAD Models
KSC421J70SH Part Data Attributes
|
KSC421J70SH
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC421J70SH
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.15 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KSC421J70SH
This table gives cross-reference parts and alternative options found for KSC421J70SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC421J70SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR431ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSC421J70SH vs KMR431ULCLFS |
KSF0A211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF0A211LFT |
KMR442ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSC421J70SH vs KMR442ULCLFS |
KSF1A312LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF1A312LFT |
KSF0A212LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF0A212LFT |
KSF1A211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF1A211LFT |
KSI0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSC421J70SH vs KSI0V411LFT |
KSB1M110LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSB1M110LFT |
KSF1M512LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF1M512LFT |
KSF1A512LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC421J70SH vs KSF1A512LFT |