KSF0A211LFT
C&K
Description: KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of KSF0A211LFT by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSF0A211LFT by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSF0A211LFT by C&K

KSF0A211LFT
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
FLAT TYPE
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
Body Height
2.6 mm
Body Length or Diameter
7.4 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
32 V
Dielectric Withstand Volts
300VRMS V
End Contact Material
SILVER
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Packing Method
TUBE
Sealing
IP60
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.165 inch
Termination Type
SOLDER
Want to compare parts?
  1. KSF0A211LFT
    C&K
    KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for KSF0A211LFT

This table gives cross-reference parts and alternative options found for KSF0A211LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSF0A211LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMR431ULCLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE C&K KSF0A211LFT vs KMR431ULCLFS
KMR442ULCLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE C&K KSF0A211LFT vs KMR442ULCLFS
KSF1A312LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF1A312LFT
KSF0A212LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF0A212LFT
KSF1A211LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF1A211LFT
KSI0V411LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K KSF0A211LFT vs KSI0V411LFT
KSB1M110LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSB1M110LFT
KSF1M512LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF1M512LFT
KSF1A512LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF1A512LFT
KSF1A412LFT KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K KSF0A211LFT vs KSF1A412LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSF0A211LFT by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSF0A211LFT by C&K

Select Manufacturer
Which Manufacturer of KSF0A211LFT would you like to use for your alert(s)?
  • Please alert me when KSF0A211LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSF0A211LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSF0A211LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSF0A211LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSF0A211LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSF0A211LFT by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: