Part Details for KSC321GLFS by C&K
Overview of KSC321GLFS by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC321GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3282
|
Newark | Switch, Spst, 0.05A, 32Vdc, 1.6N, Smd, Product Range:Ksc3 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components KSC321GLFS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8590 |
|
$0.5950 | Buy Now |
DISTI #
401-1765-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42355 In Stock |
|
$0.2724 / $0.5500 | Buy Now |
DISTI #
611-KSC321GLFS
|
Mouser Electronics | Tactile Switches Silvr 160Gf Gullwing RoHS: Compliant | 7602 |
|
$0.2620 / $0.4300 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 1.6 N / 1.7 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.2550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 404 Package Multiple: 202 | 0 |
|
$0.2590 | Buy Now |
|
Bristol Electronics | 583 |
|
RFQ | ||
|
Quest Components | 466 |
|
$0.4256 / $1.0640 | Buy Now | |
DISTI #
KSC321GLFS
|
TTI | Tactile Switches Silvr 160Gf Gullwing RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2560 | Buy Now |
DISTI #
KSC321GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 2N, 3.5mm Min Qty: 5 | 0 |
|
$0.2680 / $0.4180 | RFQ |
DISTI #
000000000002430221
|
Sager | Tactile Switches Silvr 160Gf Gullwing Min Qty: 10000 | 0 |
|
$0.2587 | Buy Now |
Part Details for KSC321GLFS
KSC321GLFS CAD Models
KSC321GLFS Part Data Attributes:
|
KSC321GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC321GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.022 inch | |
Actuator Travel | 0.2 mm | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSC321GLFS
This table gives cross-reference parts and alternative options found for KSC321GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC321GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQ2D03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | KSC321GLFS vs EVQQ2D03W |
M801-3110200R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | Harwin | KSC321GLFS vs M801-3110200R |
KSC221GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSC321GLFS vs KSC221GLFS |
EVQQ2W03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | KSC321GLFS vs EVQQ2W03W |
M801-3110100R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | Harwin | KSC321GLFS vs M801-3110100R |
KSC221JLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSC321GLFS vs KSC221JLFG |
EVQQ2D02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | KSC321GLFS vs EVQQ2D02W |
STJW690R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | KSC321GLFS vs STJW690R |
EVQQ2W01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | KSC321GLFS vs EVQQ2W01W |
EVQQXM02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | KSC321GLFS vs EVQQXM02W |