Part Details for KSA0M212LFT by C&K
Overview of KSA0M212LFT by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0M212LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9080
|
Newark | Tactile Switches Switch Tact Spst Vert Mark Ii |C&k Components KSA0M212LFT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 12849 |
|
$0.5570 | Buy Now |
DISTI #
401-1808-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3959 In Stock |
|
$0.3694 / $0.6900 | Buy Now |
DISTI #
2266-KSA0M212LFT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
DISTI #
611-KSA0M212LFT
|
Mouser Electronics | Tactile Switches Switch Tact Spst Vert Mark Ii RoHS: Compliant | 2817 |
|
$0.3690 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.3390 | Buy Now |
DISTI #
KSA0M212LFT
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, THT, 1.3N, OFF-(ON) Min Qty: 10000 | 0 |
|
$0.3770 | RFQ |
DISTI #
C&K Components KSA0M212LFT
|
PEI Genesis | Keypad Switch 1 Switches | 12849 |
|
Buy Now | |
DISTI #
000000000002430176
|
Sager | Tactile Switches Switch Tact Spst Vert Mark Ii Min Qty: 5000 | 0 |
|
$0.4233 | Buy Now |
Part Details for KSA0M212LFT
KSA0M212LFT CAD Models
KSA0M212LFT Part Data Attributes:
|
KSA0M212LFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA0M212LFT
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 0.5 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP65 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for KSA0M212LFT
This table gives cross-reference parts and alternative options found for KSA0M212LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA0M212LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSL0M231LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M212LFT vs KSL0M231LFT |
KSA0M211LFTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.3N, Solder Terminal, Through Hole-straight | C&K | KSA0M212LFT vs KSA0M211LFTR |
KSA0M231LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.8N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M212LFT vs KSA0M231LFT |
KSA0M232LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M212LFT vs KSA0M232LFT |
KSL0M211 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.3N, THROUGH HOLE-STRAIGHT | C&K | KSA0M212LFT vs KSL0M211 |