Part Details for KS11R27CQD by Littelfuse Inc
Overview of KS11R27CQD by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS11R27CQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk RoHS: Compliant |
1159 Partner Stock |
|
$1.4000 / $2.0100 | Buy Now |
|
Master Electronics | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk RoHS: Compliant |
1159 Partner Stock |
|
$1.4000 / $2.0100 | Buy Now |