Part Details for KR315AXXXA12E02 by APEM Inc
Overview of KR315AXXXA12E02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR315AXXXA12E02
KR315AXXXA12E02 CAD Models
KR315AXXXA12E02 Part Data Attributes
|
KR315AXXXA12E02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KR315AXXXA12E02
APEM Inc
Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 47 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for KR315AXXXA12E02
This table gives cross-reference parts and alternative options found for KR315AXXXA12E02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR315AXXXA12E02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR313AXJBA22EXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR313AXJBA22EXX |
KL313AXXXA122N015 | Rocker Switch, SPST, Latched, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KL313AXXXA122N015 |
KL313AXXXA122N019 | Rocker Switch, SPST, Latched, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KL313AXXXA122N019 |
KR315AXXXA12S01 | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR315AXXXA12S01 |
KR313AKJBA22SXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR313AKJBA22SXX |
KL313AKKJA222NXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KL313AKKJA222NXX |
KR315AKXXA12E02 | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR315AKXXA12E02 |
KR313AKBJA22NXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR313AKBJA22NXX |
KR313AXXXA12NXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR313AXXXA12NXX |
KR315AXBJA22SXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KR315AXXXA12E02 vs KR315AXBJA22SXX |