There are no models available for this part yet.
Overview of KL313AKKJA222NXX by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for KL313AKKJA222NXX by APEM Inc
Part Data Attributes for KL313AKKJA222NXX by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
24 mm
|
Body Height
|
35.5 mm
|
Body Length or Diameter
|
46.5 mm
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
10000 Cycle(s)
|
Illumination
|
GREEN AND RED LED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for KL313AKKJA222NXX
This table gives cross-reference parts and alternative options found for KL313AKKJA222NXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL313AKKJA222NXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR313AXJBA22EXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR313AXJBA22EXX |
KL313AXXXA122N015 | Rocker Switch, SPST, Latched, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KL313AXXXA122N015 |
KL313AXXXA122N019 | Rocker Switch, SPST, Latched, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KL313AXXXA122N019 |
KR315AXXXA12S01 | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR315AXXXA12S01 |
KR313AKJBA22SXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR313AKJBA22SXX |
KR315AKXXA12E02 | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR315AKXXA12E02 |
KR313AKBJA22NXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR313AKBJA22NXX |
KR313AXXXA12NXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR313AXXXA12NXX |
KR315AXBJA22SXX | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR315AXBJA22SXX |
KR313AKXXA12E01 | Rocker Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KL313AKKJA222NXX vs KR313AKXXA12E01 |