Part Details for KNP3WSFB-M5R62 by YAGEO Corporation
Overview of KNP3WSFB-M5R62 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNP3WSFB-M5R62
KNP3WSFB-M5R62 CAD Models
KNP3WSFB-M5R62 Part Data Attributes
|
KNP3WSFB-M5R62
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP3WSFB-M5R62
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.1061 V |
Alternate Parts for KNP3WSFB-M5R62
This table gives cross-reference parts and alternative options found for KNP3WSFB-M5R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP3WSFB-M5R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP3WSFT-73-5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFT-73-5R62 |
KNP3WSFBIFKK5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFBIFKK5R62 |
KNP3WSFBIF5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFBIF5R62 |
KNP3WSFR-73-5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFR-73-5R62 |
KNP3WSFR-52-5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFR-52-5R62 |
KNP3WSFBIM5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFBIM5R62 |
KNP3WSFB-73-5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFB-73-5R62 |
KNP3WSFB-MB5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFB-MB5R62 |
KNP3WSFBIFK5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFBIFK5R62 |
KNP3WSFB-F5R62 | Fixed Resistor, Wire Wound, 3W, 5.62ohm, 1% +/-Tol, | YAGEO Corporation | KNP3WSFB-M5R62 vs KNP3WSFB-F5R62 |