Part Details for KMZ43 by NXP Semiconductors
Overview of KMZ43 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMZ43
KMZ43 CAD Models
KMZ43 Part Data Attributes
|
KMZ43
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ43
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, -31.25-31.25mT, 0.06V, RECTANGULAR, SURFACE MOUNT, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 31.25 mT | |
Magnetic Field Range-Min | -31.25 mT | |
Mounting Feature | SURFACE MOUNT | |
Output Range | 0.06V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2.35 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |