Part Details for KMZ41,118 by NXP Semiconductors
Overview of KMZ41,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMZ41,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8182
|
Newark | Magnetic Field Sensor, -40 To 150Deg C, Ic Function:Magnetic Sensor, Supply Voltage Min:-, Supply Voltage Max:9V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp KMZ41,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99 |
|
$0.3550 | Buy Now |
DISTI #
70R5514
|
Newark | Magnetic Field Sensor, Reel 13" Q1 Ndp, Tape + Reel Rohs Compliant: Yes |Nxp KMZ41,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 214675 |
|
RFQ | ||
|
Rochester Electronics | KMZ41 - SENSOR LINEAR Analog 8SO RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$0.9517 / $1.1200 | Buy Now |
|
Chip1Cloud | SENSOR LINEAR ANALOG 8SO | 15000 |
|
RFQ | |
DISTI #
2776024
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3667 | Buy Now |
DISTI #
2776024RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 18 |
|
$1.0580 / $1.4666 | Buy Now |
DISTI #
2776024
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 18 |
|
$1.0580 / $1.4666 | Buy Now |
|
Perfect Parts Corporation | 828 |
|
RFQ |
Part Details for KMZ41,118
KMZ41,118 CAD Models
KMZ41,118 Part Data Attributes
|
KMZ41,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ41,118
NXP Semiconductors
KMZ41 - Magnetic field sensor SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | NXP | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Range | 70-86mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2.8 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for KMZ41,118
This table gives cross-reference parts and alternative options found for KMZ41,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ41,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934037210118 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | KMZ41,118 vs 934037210118 |
KMZ41T/R | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8 | NXP Semiconductors | KMZ41,118 vs KMZ41T/R |
KMZ41-T | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8 | NXP Semiconductors | KMZ41,118 vs KMZ41-T |