Part Details for KMZ41T/R by NXP Semiconductors
Overview of KMZ41T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMZ41T/R
KMZ41T/R CAD Models
KMZ41T/R Part Data Attributes:
|
KMZ41T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ41T/R
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 70-86mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2.8 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for KMZ41T/R
This table gives cross-reference parts and alternative options found for KMZ41T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ41T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934037210118 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | KMZ41T/R vs 934037210118 |
KMZ41-T | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8 | NXP Semiconductors | KMZ41T/R vs KMZ41-T |
KMZ41,118 | KMZ41 - Magnetic field sensor SOIC 8-Pin | NXP Semiconductors | KMZ41T/R vs KMZ41,118 |