Microcontrollers and Processors
KMPC8349ECVVAJDB
Freescale Semiconductor
Description: 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672

Overview of KMPC8349ECVVAJDB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for KMPC8349ECVVAJDB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMPC8349ECVVAJDB by Freescale Semiconductor

KMPC8349ECVVAJDB
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672
Pin Count
672
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.31.00.01
Want to compare parts?
  1. KMPC8349ECVVAJDB
    Freescale Semiconductor
    32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672
    VS

Alternate Parts for KMPC8349ECVVAJDB

This table gives cross-reference parts and alternative options found for KMPC8349ECVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8349ECVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8347ECVVAJDB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347ECVVAJDB
MPC8349CVVAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8349CVVAGDB
MPC8347VVAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8347VVAJD
MPC8349ZUAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8349ZUAGDB
MPC8347ECVVAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8347ECVVAJF
MPC8347VVAJDA 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347VVAJDA
MPC8349CZUAJD 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8349CZUAJD
MPC8349ECVVAGDB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8349ECVVAGDB
MPC8347ZUAJDB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347ZUAJDB
MPC8347ECZUAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8347ECZUAJFB
Part Number Description Manufacturer Compare
MPC8349CVVAGF 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8349CVVAGF
MPC8349ZUAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8349ZUAGFB
PC8349VTPALDB Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Teledyne e2v KMPC8349ECVVAJDB vs PC8349VTPALDB
MPC8347ECZUADF 32-BIT, 266MHz, RISC PROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347ECZUADF
MPC8347EVVAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347EVVAJFB
MPC8349CZUAJDB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8349CZUAJDB
KMPC8349VVAJFB 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs KMPC8349VVAJFB
MPC8347CVVAJFB 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347CVVAJFB
MPC8347VVAGFB 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 NXP Semiconductors KMPC8349ECVVAJDB vs MPC8347VVAGFB
MPC8347EZUAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 Freescale Semiconductor KMPC8349ECVVAJDB vs MPC8347EZUAJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMPC8349ECVVAJDB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMPC8349ECVVAJDB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of KMPC8349ECVVAJDB would you like to use for your alert(s)?
  • Please alert me when KMPC8349ECVVAJDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMPC8349ECVVAJDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMPC8349ECVVAJDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMPC8349ECVVAJDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMPC8349ECVVAJDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMPC8349ECVVAJDB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: