Part Details for MPC8347ECZUAJFB by Freescale Semiconductor
Overview of MPC8347ECZUAJFB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347ECZUAJFB
MPC8347ECZUAJFB CAD Models
MPC8347ECZUAJFB Part Data Attributes
|
MPC8347ECZUAJFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347ECZUAJFB
Freescale Semiconductor
32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347ECZUAJFB
This table gives cross-reference parts and alternative options found for MPC8347ECZUAJFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347ECZUAJFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347ZUAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8347ZUAGFB |
MPC8347CVVAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8347CVVAGF |
KMPC8349ZUAJDB | Freescale Semiconductor | Check for Price | 32-BIT, 533 MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8347ECZUAJFB vs KMPC8349ZUAJDB |
MPC8347EVVAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8347EVVAGF |
MPC8349VVAJDB | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8349VVAJDB |
MPC8347ECZUAJD | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8347ECZUAJD |
KMPC8349EVVAJFB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | MPC8347ECZUAJFB vs KMPC8349EVVAJFB |
MPC8347CZUAJD | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8347CZUAJD |
MPC8349VVAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8349VVAGDB |
MPC8349ZUAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | MPC8347ECZUAJFB vs MPC8349ZUAGDA |