Memory
KMM5328104BKG-5
Samsung Semiconductor
Description: EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72

Overview of KMM5328104BKG-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for KMM5328104BKG-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5328104BKG-5 by Samsung Semiconductor

KMM5328104BKG-5
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
268435456 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.016 A
Supply Current-Max
0.976 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5328104BKG-5
    Samsung Semiconductor
    EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5328104BKG-5

This table gives cross-reference parts and alternative options found for KMM5328104BKG-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5328104BKG-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM532814CM-50 EDO DRAM Module, 8MX32, 50ns, CMOS, PSMA72, SIMM-72 SK Hynix Inc KMM5328104BKG-5 vs HYM532814CM-50
ESA8UN3242B-50TS-S MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC FUJITSU Semiconductor Limited KMM5328104BKG-5 vs ESA8UN3242B-50TS-S
HYM532814BMG-50 EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 SK Hynix Inc KMM5328104BKG-5 vs HYM532814BMG-50
HYM532814BTM-50 EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 SK Hynix Inc KMM5328104BKG-5 vs HYM532814BTM-50
ESA8UN3242B-50JG-S EDO DRAM Module, 8MX32, 50ns, CMOS, PSMA72 FUJITSU Limited KMM5328104BKG-5 vs ESA8UN3242B-50JG-S
KMM5328104BK-5 EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328104BKG-5 vs KMM5328104BK-5
ESA8UN3242B-50JS-S MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC FUJITSU Semiconductor Limited KMM5328104BKG-5 vs ESA8UN3242B-50JS-S
HYM532814BM-50 EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 SK Hynix Inc KMM5328104BKG-5 vs HYM532814BM-50
VM83217405CJS-5 EDO DRAM Module, 8MX32, 50ns, MOS, PSMA72, SIMM-72 Vanguard International Semiconductor Corporation KMM5328104BKG-5 vs VM83217405CJS-5
TM893GBK32I-50 4MX32 EDO DRAM MODULE, 50ns, QMA72, SIMM-72 Texas Instruments KMM5328104BKG-5 vs TM893GBK32I-50
Part Number Description Manufacturer Compare
MSC23832-60BS16 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd KMM5328104BKG-5 vs MSC23832-60BS16
TM893GBK32R-60 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments KMM5328104BKG-5 vs TM893GBK32R-60
KMM5328100VG-8 Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328104BKG-5 vs KMM5328100VG-8
CL001E08320B0EJ-60 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Celestica Inc KMM5328104BKG-5 vs CL001E08320B0EJ-60
SM532084012X5G7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 SMART Modular Technology Inc KMM5328104BKG-5 vs SM532084012X5G7
MC-428000A32BH-70 MEMORY MODULE,DRAM,FAST PAGE,8MX32,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation KMM5328104BKG-5 vs MC-428000A32BH-70
STI328100-70GT Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc KMM5328104BKG-5 vs STI328100-70GT
VM83217405CTSA-5 EDO DRAM Module, 8MX32, 50ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation KMM5328104BKG-5 vs VM83217405CTSA-5
CL001D08320B0EJ-70 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Celestica Inc KMM5328104BKG-5 vs CL001D08320B0EJ-70
KMM5328000VG-7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328104BKG-5 vs KMM5328000VG-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5328104BKG-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5328104BKG-5 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM5328104BKG-5 would you like to use for your alert(s)?
  • Please alert me when KMM5328104BKG-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5328104BKG-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5328104BKG-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5328104BKG-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5328104BKG-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5328104BKG-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: