-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M7760
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 15W, Power Supply Applications:Medical, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-12V, Width:45.466Mmrohs Compliant: Yes |Tdk-Lambda KMD15-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $63.2600 | Buy Now |
DISTI #
285-1759-ND
|
DigiKey | AC/DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$48.9500 / $66.2800 | Buy Now |
DISTI #
967-KMD151212
|
Mouser Electronics | AC/DC Power Modules 15W 12V - 12V 0.625A -12V 0.625A Medical RoHS: Compliant | 126 |
|
$47.8100 / $63.2600 | Buy Now |
DISTI #
70177356
|
RS | Power Supply, AC-DC,12V@0.625A,-12V@0.625A,90-264V In, PCB, Medical, KM Series | TDK-Lambda KMD15-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$59.6500 / $66.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W Medical 9-Pin RoHS: Compliant |
14 In Stock |
|
$36.0600 / $63.2600 | Buy Now |
DISTI #
000000000005399367
|
Sager | AC/DC Power Modules 15W 12V - 12V 0.625A -12V 0.625A Medical Min Qty: 1 | 0 |
|
$46.9900 / $63.2600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W Medical 9-Pin RoHS: Compliant |
14 In Stock |
|
$36.0600 / $63.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMD15-1212
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMD15-1212
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , MODULE,9LEAD,2.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO VOUT=-12 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 64 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,9LEAD,2.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 45.6 mm |