Part Details for KMABP63VB1R0M4X7LL by Chemi-Con
Overview of KMABP63VB1R0M4X7LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMABP63VB1R0M4X7LL
KMABP63VB1R0M4X7LL CAD Models
KMABP63VB1R0M4X7LL Part Data Attributes
|
KMABP63VB1R0M4X7LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMABP63VB1R0M4X7LL
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 198900 mΩ | |
Leakage Current | 0.01 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for KMABP63VB1R0M4X7LL
This table gives cross-reference parts and alternative options found for KMABP63VB1R0M4X7LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMABP63VB1R0M4X7LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RK1JJB105MCS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | KMABP63VB1R0M4X7LL vs 1RK1JJB105MCS04007 |
ESX1R0M63BA5X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KMABP63VB1R0M4X7LL vs ESX1R0M63BA5X11T35 |
ESX1R0M63B5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KMABP63VB1R0M4X7LL vs ESX1R0M63B5X11TA |
ESX1R0M63R5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KMABP63VB1R0M4X7LL vs ESX1R0M63R5X11T3 |
EX63VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | KMABP63VB1R0M4X7LL vs EX63VB1R0M5X11LL |
ESX1R0M63B5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KMABP63VB1R0M4X7LL vs ESX1R0M63B5X11T3 |
63ME1CZ+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | KMABP63VB1R0M4X7LL vs 63ME1CZ+TS |
1RX1JAB105MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | KMABP63VB1R0M4X7LL vs 1RX1JAB105MCS050011 |
63ME1CZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | KMABP63VB1R0M4X7LL vs 63ME1CZ |
ESX1R0M63A5X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KMABP63VB1R0M4X7LL vs ESX1R0M63A5X11T2 |