Part Details for EX63VB1R0M5X11LL by United Chemi-Con Inc
Overview of EX63VB1R0M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EX63VB1R0M5X11LL
EX63VB1R0M5X11LL CAD Models
EX63VB1R0M5X11LL Part Data Attributes
|
EX63VB1R0M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EX63VB1R0M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7000 mΩ | |
Leakage Current | 0.003 mA | |
Manufacturer Series | EX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for EX63VB1R0M5X11LL
This table gives cross-reference parts and alternative options found for EX63VB1R0M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX63VB1R0M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RK1JJB105MCS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | EX63VB1R0M5X11LL vs 1RK1JJB105MCS04007 |
ESX1R0M63BA5X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EX63VB1R0M5X11LL vs ESX1R0M63BA5X11T35 |
ESX1R0M63B5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EX63VB1R0M5X11LL vs ESX1R0M63B5X11TA |
KMABP63VB1R0M4X7LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED | Chemi-Con | EX63VB1R0M5X11LL vs KMABP63VB1R0M4X7LL |
ESX1R0M63R5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EX63VB1R0M5X11LL vs ESX1R0M63R5X11T3 |
ESX1R0M63B5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EX63VB1R0M5X11LL vs ESX1R0M63B5X11T3 |
63ME1CZ+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | EX63VB1R0M5X11LL vs 63ME1CZ+TS |
1RX1JAB105MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EX63VB1R0M5X11LL vs 1RX1JAB105MCS050011 |
63ME1CZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | EX63VB1R0M5X11LL vs 63ME1CZ |
ESX1R0M63A5X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EX63VB1R0M5X11LL vs ESX1R0M63A5X11T2 |