Part Details for KM718B86J-8 by Samsung Semiconductor
Overview of KM718B86J-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KM718B86J-8
KM718B86J-8 CAD Models
KM718B86J-8 Part Data Attributes
|
KM718B86J-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM718B86J-8
Samsung Semiconductor
Cache SRAM, 64KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.52 mm | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for KM718B86J-8
This table gives cross-reference parts and alternative options found for KM718B86J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM718B86J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44038SA9JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | KM718B86J-8 vs PDM44038SA9JITR |
EDI20182C20AC | Standard SRAM, 64KX18, 20ns, CMOS, PQCC52, | Electronic Designs Inc | KM718B86J-8 vs EDI20182C20AC |
MCM67A618BFN12R2 | Cache Tag SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | KM718B86J-8 vs MCM67A618BFN12R2 |
CY7C1032-12JCT | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | KM718B86J-8 vs CY7C1032-12JCT |
MT58LC64K18M1EJ-9 | Standard SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | KM718B86J-8 vs MT58LC64K18M1EJ-9 |
PDM44028S9JI | Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | KM718B86J-8 vs PDM44028S9JI |
MCM67J618BFN7 | Cache SRAM, 64KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | KM718B86J-8 vs MCM67J618BFN7 |
MCM67M618BFN12 | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | KM718B86J-8 vs MCM67M618BFN12 |
MT58LC64K18M1EJ-12L | Standard SRAM, 64KX18, 12ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | KM718B86J-8 vs MT58LC64K18M1EJ-12L |
PDM44058S5JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | KM718B86J-8 vs PDM44058S5JITR |