Datasheets
KM416C1204AJ-F6 by: Samsung Semiconductor

EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, PLASTIC, SOJ-42

Part Details for KM416C1204AJ-F6 by Samsung Semiconductor

Overview of KM416C1204AJ-F6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for KM416C1204AJ-F6

KM416C1204AJ-F6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM416C1204AJ-F6 Part Data Attributes

KM416C1204AJ-F6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM416C1204AJ-F6 Samsung Semiconductor EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, PLASTIC, SOJ-42
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ42,.44
Pin Count 42
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J42
JESD-609 Code e0
Length 27.305 mm
Memory Density 16777216 bit
Memory IC Type EDO DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 42
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ42,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 3.56 mm
Self Refresh NO
Standby Current-Max 0.0002 A
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM416C1204AJ-F6

This table gives cross-reference parts and alternative options found for KM416C1204AJ-F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416C1204AJ-F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY5118164BSLJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs HY5118164BSLJC-60
KM416C1204AJ-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor KM416C1204AJ-F6 vs KM416C1204AJ-L6
K4E151611C-JL60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Samsung Semiconductor KM416C1204AJ-F6 vs K4E151611C-JL60
HY5116164BSLJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs HY5116164BSLJC-60
V53C516165AK60L EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Mosel Vitelic Corporation KM416C1204AJ-F6 vs V53C516165AK60L
K4E151611D-JL60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Samsung Semiconductor KM416C1204AJ-F6 vs K4E151611D-JL60
MT4C1M16E5DJ-6S EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc KM416C1204AJ-F6 vs MT4C1M16E5DJ-6S
KM416C1004AJ-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor KM416C1204AJ-F6 vs KM416C1004AJ-L6
M5M418165BJ-6ST EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric KM416C1204AJ-F6 vs M5M418165BJ-6ST
HY5118164CSLJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs HY5118164CSLJC-60
Part Number Description Manufacturer Compare
HY51V16164CSLJC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs HY51V16164CSLJC-80
MSM5118165DSL-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd KM416C1204AJ-F6 vs MSM5118165DSL-60JS
IS41LV16105A-50K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc KM416C1204AJ-F6 vs IS41LV16105A-50K
GM71CS18160CLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs GM71CS18160CLJ-7
HM5118160J-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd KM416C1204AJ-F6 vs HM5118160J-6
GM71V16160CLJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc KM416C1204AJ-F6 vs GM71V16160CLJ-6
UPD4218165LLE-A50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics Group KM416C1204AJ-F6 vs UPD4218165LLE-A50
KM416V1000BJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Samsung Semiconductor KM416C1204AJ-F6 vs KM416V1000BJ-6
HYB5118160BSJ-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Siemens KM416C1204AJ-F6 vs HYB5118160BSJ-50
MSM5118165F-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd KM416C1204AJ-F6 vs MSM5118165F-50JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416C1204AJ-F6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416C1204AJ-F6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416C1204AJ-F6 would you like to use for your alert(s)?
  • Please alert me when KM416C1204AJ-F6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416C1204AJ-F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416C1204AJ-F6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416C1204AJ-F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416C1204AJ-F6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416C1204AJ-F6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: