Part Details for KM4132G271AQ-10 by Samsung Semiconductor
Overview of KM4132G271AQ-10 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM4132G271AQ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4132G271AQ-10 | 5 |
|
Buy Now |
Part Details for KM4132G271AQ-10
KM4132G271AQ-10 CAD Models
KM4132G271AQ-10 Part Data Attributes
|
KM4132G271AQ-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM4132G271AQ-10
Samsung Semiconductor
Video DRAM, 256KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KM4132G271AQ-10
This table gives cross-reference parts and alternative options found for KM4132G271AQ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4132G271AQ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C832HQ45 | EDO DRAM, 256KX32, 45ns, CMOS, PQFP100, PLASTIC, QFP-100 | Mosel Vitelic Corporation | KM4132G271AQ-10 vs V53C832HQ45 |
MT41LC256K32D4LG-12STR | Synchronous Graphics RAM, 256KX32, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 | Micron Technology Inc | KM4132G271AQ-10 vs MT41LC256K32D4LG-12STR |
KM4132G271A-8 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, QFP-100 | Samsung Semiconductor | KM4132G271AQ-10 vs KM4132G271A-8 |
VG46VS8325BQ-7 | Synchronous Graphics RAM, 256KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | KM4132G271AQ-10 vs VG46VS8325BQ-7 |
HM5283206FP-12 | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | KM4132G271AQ-10 vs HM5283206FP-12 |
MSM54V24632A-10GS-BK4 | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | KM4132G271AQ-10 vs MSM54V24632A-10GS-BK4 |
VG46VS8325AQ-10R | Synchronous Graphics RAM, 256KX32, 8ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | KM4132G271AQ-10 vs VG46VS8325AQ-10R |
AS4LC256K32S0-150PQ | Synchronous Graphics RAM, 256KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Alliance Semiconductor Corporation | KM4132G271AQ-10 vs AS4LC256K32S0-150PQ |
MB81G83222-012PQ | Synchronous Graphics RAM, 256KX32, 11ns, CMOS, PQFP100, PLASTIC, QFP-100 | FUJITSU Limited | KM4132G271AQ-10 vs MB81G83222-012PQ |
UPD481850GF-A15-JBT | Synchronous Graphics RAM, 256KX32, 14ns, MOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Elpida Memory Inc | KM4132G271AQ-10 vs UPD481850GF-A15-JBT |