Part Details for MSM54V24632A-10GS-BK4 by OKI Electric Industry Co Ltd
Overview of MSM54V24632A-10GS-BK4 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible |
Part Details for MSM54V24632A-10GS-BK4
MSM54V24632A-10GS-BK4 CAD Models
MSM54V24632A-10GS-BK4 Part Data Attributes
|
MSM54V24632A-10GS-BK4
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM54V24632A-10GS-BK4
OKI Electric Industry Co Ltd
Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MSM54V24632A-10GS-BK4
This table gives cross-reference parts and alternative options found for MSM54V24632A-10GS-BK4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM54V24632A-10GS-BK4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42G32128-10TQ | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MSM54V24632A-10GS-BK4 vs IS42G32128-10TQ |
KM4132G271A-12 | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, QFP-100 | Samsung Semiconductor | MSM54V24632A-10GS-BK4 vs KM4132G271A-12 |
MT41LC256K32D4LG-10STR | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 | Micron Technology Inc | MSM54V24632A-10GS-BK4 vs MT41LC256K32D4LG-10STR |
MSM54V24632A-10GS-BK4 | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | LAPIS Semiconductor Co Ltd | MSM54V24632A-10GS-BK4 vs MSM54V24632A-10GS-BK4 |
MT41LC256K32D4LG-10TR | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 | Micron Technology Inc | MSM54V24632A-10GS-BK4 vs MT41LC256K32D4LG-10TR |
IS42G32128-10PQ | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MSM54V24632A-10GS-BK4 vs IS42G32128-10PQ |
UPD481850GF-A10-JBT | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | NEC Electronics Group | MSM54V24632A-10GS-BK4 vs UPD481850GF-A10-JBT |
MB81G83222-010PQ | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | FUJITSU Limited | MSM54V24632A-10GS-BK4 vs MB81G83222-010PQ |
AS4LC256K32S0-100TQC | Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MSM54V24632A-10GS-BK4 vs AS4LC256K32S0-100TQC |
HY588321QF-10 | Synchronous Graphics RAM, 256KX32, 9ns, MOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | SK Hynix Inc | MSM54V24632A-10GS-BK4 vs HY588321QF-10 |