Datasheets
KKA050B1500KLJ000 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound, 5W, 150ohm, 185V, 10% +/-Tol, -40,40ppm/Cel, 9825,

Part Details for KKA050B1500KLJ000 by Vishay Intertechnologies

Overview of KKA050B1500KLJ000 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KKA050B1500KLJ000

Part # Distributor Description Stock Price Buy
DISTI # KKA050B1500KLJ000
Avnet Abacus (Alt: KKA050B1500KLJ000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for KKA050B1500KLJ000

KKA050B1500KLJ000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KKA050B1500KLJ000 Part Data Attributes

KKA050B1500KLJ000 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
KKA050B1500KLJ000 Vishay Intertechnologies Fixed Resistor, Wire Wound, 5W, 150ohm, 185V, 10% +/-Tol, -40,40ppm/Cel, 9825,
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 27 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Height 6.4 mm
Package Length 25 mm
Package Style Axial
Package Width 6.4 mm
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 40 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 10%
Working Voltage 185 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KKA050B1500KLJ000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KKA050B1500KLJ000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of KKA050B1500KLJ000 would you like to use for your alert(s)?
  • Please alert me when KKA050B1500KLJ000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KKA050B1500KLJ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KKA050B1500KLJ000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KKA050B1500KLJ000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KKA050B1500KLJ000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KKA050B1500KLJ000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: