Part Details for KJL5E21B35SB by ITT Interconnect Solutions
Overview of KJL5E21B35SB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL5E21B35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6005
|
Newark | 38999 - Style |Itt Cannon KJL5E21B35SB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9900 / $381.4300 | Buy Now |
DISTI #
KJL5E21B35SB-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.5744 | Buy Now |
DISTI #
KJL5E21B35SB
|
Avnet Americas | - Bulk (Alt: KJL5E21B35SB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$350.5750 / $518.8510 | Buy Now |
DISTI #
965-KJL5E21B35SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$379.5700 | Order Now |
DISTI #
ITTKJL5E21B35SB
|
Heilind Electronics | KJL5E21B35SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.4100 / $901.4800 | Buy Now |
DISTI #
ITTKJL5E21B35SB
|
Interstate Connecting Components | KJL5E21B35SB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$354.4100 / $901.4800 | Buy Now |
Part Details for KJL5E21B35SB
KJL5E21B35SB CAD Models
KJL5E21B35SB Part Data Attributes
|
KJL5E21B35SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL5E21B35SB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Unique Insert Number | 21-35 |
Alternate Parts for KJL5E21B35SB
This table gives cross-reference parts and alternative options found for KJL5E21B35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL5E21B35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE105E21F35SB | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | KJL5E21B35SB vs AE105E21F35SB |
MB913E21E35SB | 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E21B35SB vs MB913E21E35SB |
MB913E21B35SB | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL5E21B35SB vs MB913E21B35SB |
76030T-21B-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E21B35SB vs 76030T-21B-35SB |
MS27505G-21C-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E21B35SB vs MS27505G-21C-35SB |
MS27505E-21N-35SB | MIL Series Connector, 79 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E21B35SB vs MS27505E-21N-35SB |
MB913Y21B35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E21B35SB vs MB913Y21B35SB |
MS27505E21N35SB | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL5E21B35SB vs MS27505E21N35SB |
MS27505Y21F35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E21B35SB vs MS27505Y21F35SB |
MB913Y21D35SB | 79 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E21B35SB vs MB913Y21D35SB |