Part Details for MB913Y21A35SB by TE Connectivity
Overview of MB913Y21A35SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB913Y21A35SB
MB913Y21A35SB CAD Models
MB913Y21A35SB Part Data Attributes
|
MB913Y21A35SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB913Y21A35SB
TE Connectivity
CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0122 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 79 |
Alternate Parts for MB913Y21A35SB
This table gives cross-reference parts and alternative options found for MB913Y21A35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913Y21A35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE105E21F35SB | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB913Y21A35SB vs AE105E21F35SB |
MB913E21E35SB | 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y21A35SB vs MB913E21E35SB |
MB913E21B35SB | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913Y21A35SB vs MB913E21B35SB |
76030T-21B-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y21A35SB vs 76030T-21B-35SB |
MS27505G-21C-35SB | MIL Series Connector, 79 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y21A35SB vs MS27505G-21C-35SB |
MS27505E-21N-35SB | MIL Series Connector, 79 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913Y21A35SB vs MS27505E-21N-35SB |
MB913Y21B35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y21A35SB vs MB913Y21B35SB |
MS27505E21N35SB | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913Y21A35SB vs MS27505E21N35SB |
MS27505Y21F35SB | 79 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y21A35SB vs MS27505Y21F35SB |
MB913Y21D35SB | 79 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913Y21A35SB vs MB913Y21D35SB |