There are no models available for this part yet.
Overview of KJA6T21F41SD by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KJA6T21F41SD by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T7240
|
Newark | 38999 - Style |Itt Cannon KJA6T21F41SD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.3700 / $400.9600 | Buy Now | |
DISTI #
KJA6T21F41SD
|
Avnet Americas | - Bulk (Alt: KJA6T21F41SD) Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$368.5250 / $545.4170 | Buy Now | |
DISTI #
965-KJ6T21F41SD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$413.8400 | Order Now | |
DISTI #
ITTKJA6T21F41SD
|
Heilind Electronics | KJA6T21F41SD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$372.5600 / $947.6400 | Buy Now | |||
DISTI #
ITTKJA6T21F41SD
|
Interstate Connecting Components | KJA6T21F41SD | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$372.5600 / $947.6400 | Buy Now |
CAD Models for KJA6T21F41SD by ITT Interconnect Solutions
Part Data Attributes for KJA6T21F41SD by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Unique Insert Number
|
21-41
|
Alternate Parts for KJA6T21F41SD
This table gives cross-reference parts and alternative options found for KJA6T21F41SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA6T21F41SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MG41SD | 41 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | KJA6T21F41SD vs D38999/26MG41SD |
TVS06RF21-41JD | MIL Series Connector | Amphenol Corporation | KJA6T21F41SD vs TVS06RF21-41JD |
CTVS06RF21-41JD | MIL Series Connector | Amphenol Corporation | KJA6T21F41SD vs CTVS06RF21-41JD |