KJA6T21F41SD vs CTVS06RF21-41JD feature comparison

KJA6T21F41SD ITT Interconnect Solutions

Buy Now Datasheet

CTVS06RF21-41JD Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 27 Weeks
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Sizes 20 20
Coupling Type THREADED THREADED
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 21 21
Termination Type CRIMP CRIMP
Unique Insert Number 21-41 21-41
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Contact Quantities 41
Degrees of Rotation 62
Polarization D
Shell Finish NICKEL
Total Number of Contacts 41

Compare KJA6T21F41SD with alternatives

Compare CTVS06RF21-41JD with alternatives