Part Details for KIA78S24P by KEC
Overview of KIA78S24P by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78S24P
KIA78S24P CAD Models
KIA78S24P Part Data Attributes
|
KIA78S24P
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78S24P
KEC
Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27.5 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78S24P
This table gives cross-reference parts and alternative options found for KIA78S24P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78S24P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78L24A-(TE3) | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78S24P vs NJM78L24A-(TE3) |
MC78L24ACDR2 | 24V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | onsemi | KIA78S24P vs MC78L24ACDR2 |
NJM78L24A-(TE1) | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78S24P vs NJM78L24A-(TE1) |
KIA78L24BPV | Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN | KEC | KIA78S24P vs KIA78L24BPV |
42094-024 | Fixed Positive Standard Regulator, 24V, | Micropac Industries Inc | KIA78S24P vs 42094-024 |
PJ7824CP | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | KIA78S24P vs PJ7824CP |
78M24G-T92-K | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78S24P vs 78M24G-T92-K |
TS78M24LACPRO | Fixed Positive Standard Regulator, 24VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | KIA78S24P vs TS78M24LACPRO |
KIA7824API | Fixed Positive Standard Regulator, 24VBIPolar, TO-220IS, 3 PIN | KEC | KIA78S24P vs KIA7824API |
TS7824CIC0 | Fixed Positive Standard Regulator, 24V, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | KIA78S24P vs TS7824CIC0 |