Part Details for KIA7824AP by KEC
Overview of KIA7824AP by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KIA7824AP
KIA7824AP CAD Models
KIA7824AP Part Data Attributes:
|
KIA7824AP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7824AP
KEC
Fixed Positive Standard Regulator, 24VBIPolar, TO-220AB, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7824AP
This table gives cross-reference parts and alternative options found for KIA7824AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7824AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7824AK-DESC | Fixed Positive Standard Regulator, 24V, BIPolar, MBFM2 | Microchip Technology Inc | KIA7824AP vs SG7824AK-DESC |
NJM78M24DL1A-(TE2) | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KIA7824AP vs NJM78M24DL1A-(TE2) |
MC78M24CDTRK | IC VREG 24 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator | onsemi | KIA7824AP vs MC78M24CDTRK |
78L24MG-T92-R | Fixed Positive Standard Regulator, 24VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA7824AP vs 78L24MG-T92-R |
SA78MHV24CDB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA7824AP vs SA78MHV24CDB |
78M24-TA3-T | Fixed Positive Standard Regulator, 24V, TO-220, 3 PIN | Unisonic Technologies Co Ltd | KIA7824AP vs 78M24-TA3-T |
78M24L-T92-B | Fixed Positive Standard Regulator, 24V, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA7824AP vs 78M24L-T92-B |
78T24L-TQ2L-T | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | KIA7824AP vs 78T24L-TQ2L-T |
UA78MHV24DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA7824AP vs UA78MHV24DB |
78L24ML-S08-R | Fixed Positive Standard Regulator, 24VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | KIA7824AP vs 78L24ML-S08-R |