Filter Your Search
1 - 4 of 4 results
|
KIA7824API
KEC
|
Check for Price | Yes | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | TO-220IS | TO-220IS, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
KIA7824APC
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||
|
KIA7824AP
KEC
|
Check for Price | Not Recommended | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | 150 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220AB | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
KIA7824API-RTF/PU
KEC
|
Check for Price | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-01-09 |