Part Details for KHAU-17A12N-120 by TE Connectivity
Overview of KHAU-17A12N-120 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-17A12N-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C8374
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: No |Potter&brumfield Te Connectivity KHAU-17A12N-120 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0600 | Buy Now |
DISTI #
PB3189-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 120V Min Qty: 350 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6383 | Buy Now |
DISTI #
655-KHAU-17A12N-120
|
Mouser Electronics | General Purpose Relays Relay 4PDT 5A 120VAC RoHS: Compliant | 0 |
|
$68.3300 | Order Now |
|
Onlinecomponents.com | Power Relay 120VAC 5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant | 0 |
|
$62.7700 / $183.5400 | Buy Now |
DISTI #
000000000002451045
|
Sager | General Purpose Relays Relay 4PDT 5A 120VAC Min Qty: 50 | 0 |
|
$82.7000 | Buy Now |
|
Master Electronics | Power Relay 120VAC 5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant | 0 |
|
$62.7700 / $183.5400 | Buy Now |
Part Details for KHAU-17A12N-120
KHAU-17A12N-120 CAD Models
KHAU-17A12N-120 Part Data Attributes
|
KHAU-17A12N-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17A12N-120
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17A12N-120
This table gives cross-reference parts and alternative options found for KHAU-17A12N-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17A12N-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17A12H-120 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KHAU-17A12N-120 vs KHAU-17A12H-120 |